Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
5 3.04000 $15.20
10 2.88800 $28.88
50 2.33140 $116.57
100 1.97670 $197.67
250 1.92600 $481.50
500 1.62190 $810.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F4173DKR-ND
Copy   F4173DKR-ND
Quantity Available 5,006
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0452012.MRL

Copy   0452012.MRL
Description FUSE BRD MNT 12A 72VAC 60VDC SMD
Copy   FUSE BRD MNT 12A 72VAC 60VDC SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12A 72V AC 60V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy   12A 72V AC 60V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Documents & Media
Datasheets 452, 454 Series Datasheet
Product Training Modules Ethernet Protection
Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0452012.MRL
HTML Datasheet 452, 454 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 452
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 12A
Voltage Rating - AC 72V
Voltage Rating - DC 60V
Response Time Slow Blow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 260.46
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.0061 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • SBSMP1000334MXT - Knowles Syfer | 1608-1199-1-ND DigiKey Electronics
  • SBSMP1000334MXT
  • Knowles Syfer
  • FILTER LC(PI) 0.33UF SMD
  • Unit Price $17.32000
  • 1608-1199-1-ND
  • 0456040.DR - Littelfuse Inc. | F3364CT-ND DigiKey Electronics
  • 0456040.DR
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 40A 60VDC 2SMD
  • Unit Price $7.95000
  • F3364CT-ND
  • RKEF300 - Littelfuse Inc. | RKEF300HF-ND DigiKey Electronics
  • RKEF300
  • Littelfuse Inc.
  • PTC RESET FUSE 60V 3A RADIAL
  • Unit Price $0.98000
  • RKEF300HF-ND
  • TBU-CA085-100-WH - Bourns Inc. | TBU-CA085-100-WHCT-ND DigiKey Electronics
  • TBU-CA085-100-WH
  • Bourns Inc.
  • SURGE SUPP TBU 100MA 850VIMP SMD
  • Unit Price $2.65000
  • TBU-CA085-100-WHCT-ND
  • 01550900M - Littelfuse Inc. | F1889-ND DigiKey Electronics
  • 01550900M
  • Littelfuse Inc.
  • FUSE BLOK CARTRIDGE 125V 10A SMD
  • Unit Price $3.27000
  • F1889-ND
Additional Resources
Standard Package ? 1
Other Names F4173DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4173TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.39838
  • Cut Tape (CT) ? : F4173CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,006 - Immediate
  • Unit Price: $3.41000

23:23:41 8/23/2019