Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
5 1.74400 $8.72
10 1.63200 $16.32
50 1.35040 $67.52
100 1.12540 $112.54
250 1.09724 $274.31
500 0.92842 $464.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F2579DKR-ND
Copy   F2579DKR-ND
Quantity Available 4,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

045101.5MRL

Copy   045101.5MRL
Description FUSE BRD MNT 1.5A 125VAC/VDC SMD
Copy   FUSE BRD MNT 1.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy   1.5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Documents & Media
Datasheets 451, 453 Series NANO2® Fuse
Product Training Modules Ethernet Protection
Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 045101.5MRL
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2203 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 451
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.853
Approvals CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.063 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With
  • 015401.5DR - Littelfuse Inc. | F1223CT-ND DigiKey Electronics
  • 015401.5DR
  • Littelfuse Inc.
  • FUSE BRD MNT 1.5A 125VAC/VDC SMD
  • Unit Price $3.95000
  • F1223CT-ND
  • 015401.5DR - Littelfuse Inc. | F1223DKR-ND DigiKey Electronics
  • 015401.5DR
  • Littelfuse Inc.
  • FUSE BRD MNT 1.5A 125VAC/VDC SMD
  • Unit Price Digi-Reel®
  • F1223DKR-ND
  • 015401.5DR - Littelfuse Inc. | F1223TR-ND DigiKey Electronics
  • 015401.5DR
  • Littelfuse Inc.
  • FUSE BRD MNT 1.5A 125VAC/VDC SMD
  • Unit Price $1.56817
  • F1223TR-ND
  • 015401.5DRL - Littelfuse Inc. | 015401.5DRL-ND DigiKey Electronics
  • 015401.5DRL
  • Littelfuse Inc.
  • FUSE BRD MNT 1.5A 125VAC/VDC SMD
  • Unit Price $1.84691
  • 015401.5DRL-ND
Associated Product
  • 01550900M - Littelfuse Inc. | F1889-ND DigiKey Electronics
  • 01550900M
  • Littelfuse Inc.
  • FUSE BLOK CARTRIDGE 125V 10A SMD
  • Unit Price $3.34000
  • F1889-ND
You May Also Be Interested In
  • 0451001.MRL - Littelfuse Inc. | F2577CT-ND DigiKey Electronics
  • 0451001.MRL
  • Littelfuse Inc.
  • FUSE BRD MNT 1A 125VAC/VDC 2SMD
  • Unit Price $1.92000
  • F2577CT-ND
  • 0451002.MRL - Littelfuse Inc. | F2581CT-ND DigiKey Electronics
  • 0451002.MRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 2A 125VAC/VDC SMD
  • Unit Price $1.92000
  • F2581CT-ND
  • 0451.500MRL - Littelfuse Inc. | F2574CT-ND DigiKey Electronics
  • 0451.500MRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 500MA 125VAC/VDC
  • Unit Price $1.92000
  • F2574CT-ND
  • 0451010.MRL - Littelfuse Inc. | F2591CT-ND DigiKey Electronics
  • 0451010.MRL
  • Littelfuse Inc.
  • FUSE BRD MNT 10A 125VAC/VDC SMD
  • Unit Price $2.99000
  • F2591CT-ND
  • 0451003.MRL - Littelfuse Inc. | F2583CT-ND DigiKey Electronics
  • 0451003.MRL
  • Littelfuse Inc.
  • FUSE BRD MNT 3A 125VAC/VDC 2SMD
  • Unit Price $1.80000
  • F2583CT-ND
Additional Resources
Standard Package ? 1
Other Names F2579DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2579TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.78983
  • Cut Tape (CT) ? : F2579CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,029 - Immediate
  • Unit Price: $1.92000
  • Tape & Reel (TR) ? : 045101.5NRL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.70812

15:55:43 6/16/2019