Add To Favorites
0448005.MR 5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
5 1.82200 $9.11
10 1.70600 $17.06
50 1.41200 $70.60
100 1.17650 $117.65
250 1.14708 $286.77
500 0.97062 $485.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F1641DKR-ND
Copy   F1641DKR-ND
Quantity Available 2,374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0448005.MR

Copy   0448005.MR
Description FUSE BRD MNT 5A 125VAC/VDC 2SMD
Copy   FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy   5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Documents & Media
Datasheets 448 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0448005.MR
Featured Product 448 and 449 Series NANO²®
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 448
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 4.49
Approvals CSA, UL, PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.01531 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • 01550900M - Littelfuse Inc. | F1889-ND DigiKey Electronics
  • 01550900M
  • Littelfuse Inc.
  • FUSE BLOK CARTRIDGE 125V 10A SMD
  • Unit Price $3.34000
  • F1889-ND
You May Also Be Interested In
  • 0448010.MR - Littelfuse Inc. | F1646CT-ND DigiKey Electronics
  • 0448010.MR
  • Littelfuse Inc.
  • FUSE BRD MNT 10A 125VAC/VDC SMD
  • Unit Price $3.13000
  • F1646CT-ND
  • 0448001.MR - Littelfuse Inc. | F1637CT-ND DigiKey Electronics
  • 0448001.MR
  • Littelfuse Inc.
  • FUSE BRD MNT 1A 125VAC/VDC 2SMD
  • Unit Price $2.01000
  • F1637CT-ND
  • 0451005.MRL - Littelfuse Inc. | F2587CT-ND DigiKey Electronics
  • 0451005.MRL
  • Littelfuse Inc.
  • FUSE BRD MNT 5A 125VAC/VDC 2SMD
  • Unit Price $1.92000
  • F2587CT-ND
  • 0448015.MR - Littelfuse Inc. | F1648CT-ND DigiKey Electronics
  • 0448015.MR
  • Littelfuse Inc.
  • FUSE BRD MNT 15A 65VAC/VDC 2SMD
  • Unit Price $3.13000
  • F1648CT-ND
Additional Resources
Standard Package ? 1
Other Names F1641-6
F1641-6-ND
F1641-DKR-ND
F1641DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1641TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.82573
  • Cut Tape (CT) ? : F1641CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,374 - Immediate
  • Unit Price: $2.01000

06:55:06 6/25/2019