Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
5 2.14000 $10.70
10 2.00200 $20.02
50 1.65760 $82.88
100 1.38120 $138.12
250 1.34672 $336.68
500 1.13950 $569.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F2908DKR-ND
Copy   F2908DKR-ND
Quantity Available 10,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0443002.DR

Copy   0443002.DR
Description FUSE BOARD MOUNT 2A 250VAC 2SMD
Copy   FUSE BOARD MOUNT 2A 250VAC 2SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2A 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy   2A 250V AC  DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Documents & Media
Datasheets 443 Series
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0443002.DR
Featured Product 443 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2204 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 443
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 18.06
Approvals cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance 0.052 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 044301.5DR - Littelfuse Inc. | F2907CT-ND DigiKey Electronics
  • 044301.5DR
  • Littelfuse Inc.
  • FUSE BOARD MNT 1.5A 250VAC 2SMD
  • Unit Price $2.35000
  • F2907CT-ND
  • 044302.5DR - Littelfuse Inc. | F2909CT-ND DigiKey Electronics
  • 044302.5DR
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 2.5A 250VAC SMD
  • Unit Price $2.35000
  • F2909CT-ND
  • DF1504S-T - Diodes Incorporated | DF1504SDICT-ND DigiKey Electronics
  • DF1504S-T
  • Diodes Incorporated
  • BRIDGE RECT 1P 400V 1.5A DF-S
  • Unit Price $0.68000
  • DF1504SDICT-ND
  • MXHV9910BETR - IXYS Integrated Circuits Division | CLA319CT-ND DigiKey Electronics
  • MXHV9910BETR
  • IXYS Integrated Circuits Division
  • IC LED DRIVER OFFLINE DIM 8SOIC
  • Unit Price $2.41000
  • CLA319CT-ND
Additional Resources
Standard Package ? 1
Other Names F2908DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2908TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.93598
  • Cut Tape (CT) ? : F2908CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,748 - Immediate
  • Unit Price: $2.35000

14:03:00 7/17/2019