CAD | USD
Favorite

Price & Procurement
30,823 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
5 2.17200 $10.86
10 2.03100 $20.31
50 1.68100 $84.05
100 1.40070 $140.07
250 1.36572 $341.43
500 1.15560 $577.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2906TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.94919
  • Cut Tape (CT)  : F2906CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,823 - Immediate
  • Unit Price: $2.38000

0443001.DR

Datasheet
Digi-Key Part Number F2906DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0443001.DR
Copy  
Description FUSE BOARD MOUNT 1A 250VAC 2SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1A 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Documents & Media
Datasheets 443 Series
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0443001.DR
Featured Product 443 Series
EDA / CAD Models Download from Ultra Librarian
Catalog Page 2204 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 443
Packaging Digi-Reel® 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 10.17
Approvals cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance 0.18 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

46211000000

FUSE BOARD MNT 1A 350VAC/VDC SMD

Littelfuse Inc.

$3.92000 Details

0464001.DR

FUSE BOARD MOUNT 1A 250VAC 2SMD

Littelfuse Inc.

$2.08000 Details

TOP256YN

IC OFFLINE SWIT PROG OVP TO220

Power Integrations

$3.70000 Details

UMTS 1

FUSE BOARD MOUNT 1A 250VAC 2SMD

Bel Fuse Inc.

$1.13000 Details

ERZ-V14D431

VARISTOR 430V 6KA DISC 14MM

Panasonic Electronic Components

$1.07000 Details

3403.0166.24

FUSE BOARD MNT 1A 250VAC 125VDC

Schurter Inc.

$1.01000 Details
Additional Resources
Standard Package 1
Other Names F2906DKR