CAD | USD
Favorite

0440005.WR 5A 32V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
8,710 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
5 1.33600 $6.68
10 1.25100 $12.51
50 1.03540 $51.77
100 0.86280 $86.28
250 0.84128 $210.32
500 0.71182 $355.91
1,000 0.62554 $625.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F1608TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.56380
  • Cut Tape (CT)  : F1608CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,710 - Immediate
  • Unit Price: $1.47000

0440005.WR

Datasheet
Digi-Key Part Number F1608DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0440005.WR
Copy  
Description FUSE BOARD MNT 5A 32VAC/VDC 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5A 32V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets 440 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0440005.WR
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 440
Packaging Digi-Reel® 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 5A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 4.761
Approvals CSA, UL
Operating Temperature -55°C ~ 150°C
Color -
Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
DC Cold Resistance 0.01164 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

KMR243GLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

$1.07000 Details

128-0711-201

CONN UMC JACK STR 50 OHM SMD

Cinch Connectivity Solutions Johnson

$1.19000 Details

TLMS1000-GS08

LED RED 0603 SMD

Vishay Semiconductor Opto Division

$0.75000 Details

QSH-030-01-L-D-A

CONN RCPT 60POS SMD GOLD

Samtec Inc.

$16.54000 Details

OSTTE030161

TERM BLK 3POS SIDE ENT 3.5MM PCB

On Shore Technology Inc.

$1.53000 Details

SMS3923-040LF

DIODE SCHOTTKY 20V 75MW SOD882

Skyworks Solutions Inc.

$1.01000 Details
Additional Resources
Standard Package 1
Other Names F1608-6
F1608-6-ND
F1608-DKR-ND
F1608DKR