CAD | USD
Favorite

Price & Procurement
95 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.28000 $7.28
5 7.03000 $35.15
10 6.77900 $67.79
50 5.27320 $263.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F1293TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.40988
  • Cut Tape (CT)  : F1293CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 776 - Immediate
  • Unit Price: $7.25000
  • Tape & Box (TB)  : F11950TB-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $4.25400

0242.160HAT1

Datasheet
Digi-Key Part Number F11950CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0242.160HAT1
Copy  
Description FUSE CRTRDGE 160MA 250VAC/DC AXL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

160mA 250V AC 250V DC Fuse Cartridge Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 242
Packaging Cut Tape (CT) 
Part Status Active
Fuse Type Cartridge
Current Rating (Amps) 160mA
Voltage Rating - AC 250V
Voltage Rating - DC 250V
Response Time Fast Blow
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals cURus
Operating Temperature -40°C ~ 125°C
Breaking Capacity @ Rated Voltage 4kA
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Melting I²t 0.00157
DC Cold Resistance 3 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F11950CT