CAD | USD
Favorite

Price & Procurement
6,780 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.67000 $7.67
5 7.40800 $37.04
10 7.14300 $71.43
50 5.55600 $277.80
100 4.63000 $463.00
250 4.49764 $1,124.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3317TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,500 - Immediate
  • Unit Price: $3.71376
  • Cut Tape (CT)  : F3317CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,780 - Immediate
  • Unit Price: $8.16000

0242.050UR

Datasheet
Digi-Key Part Number F3317DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0242.050UR
Copy  
Description FUSE CARTRIDGE 50MA 250VAC/VDC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

50mA 250V AC 250V DC Fuse Cartridge Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 242
Packaging Digi-Reel® 
Part Status Active
Fuse Type Cartridge
Current Rating (Amps) 50mA
Voltage Rating - AC 250V
Voltage Rating - DC 250V
Response Time Fast Blow
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals cURus
Operating Temperature -40°C ~ 125°C
Breaking Capacity @ Rated Voltage 4kA
Mounting Type Surface Mount
Package / Case Cartridge, Non-Standard
Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Melting I²t 0.000103
DC Cold Resistance 11.34 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0242.080UR

FUSE CARTRIDGE 80MA 250VAC/VDC

Littelfuse Inc.

$8.16000 Details

0242.100UR

FUSE CARTRIDGE 100MA 250VAC/VDC

Littelfuse Inc.

$8.16000 Details

0242.160UR

FUSE CARTRIDGE 160MA 250VAC/VDC

Littelfuse Inc.

$8.16000 Details

686108183822

CONN FFC VERT 8POS 1MM SMD

Würth Elektronik

$2.54000 Details

0242.050UAT1

FUSE CRTRDGE 50MA 250VAC/VDC AXL

Littelfuse Inc.

$7.18000 Details

LTC2610CGN#PBF

IC DAC 14BIT V-OUT 16SSOP

Linear Technology/Analog Devices

$32.44000 Details
Additional Resources
Standard Package 1
Other Names F3317DKR