CAD | USD
Favorite

Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,500 1.16463 $1,746.95

Submit a request for quotation on quantities greater than those displayed.

0157008.DR

Datasheet
Digi-Key Part Number 1294-0157008.DR-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0157008.DR
Copy  
Description FUSE BRD MNT 8A 125VAC/VDC 2SMD
Copy  
Detailed Description

8A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Clip

Copy  
Documents & Media
Datasheets 0157 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0157008.DR
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 157
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Holder, Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 8A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block with Clip
Breaking Capacity @ Rated Voltage 50A
Melting I²t 20.23
Approval Agency cULus, PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
DC Cold Resistance 0.0079 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
0157008.DR Littelfuse Inc. 0
$1.55024
0157008.DR Littelfuse Inc. 1,174 - Immediate
$3.90000
0157008.DR Littelfuse Inc. 1,174 - Immediate
Digi-Reel®
Additional Resources
Standard Package 1,500
Other Names 1294-0157008.DR