CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
5 3.48800 $17.44
10 3.31300 $33.13
50 2.67380 $133.69
100 2.26700 $226.70
250 2.20880 $552.20
500 1.86006 $930.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F1223DKR-ND
Copy   F1223DKR-ND
Quantity Available 3,401
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

015401.5DR

Copy   015401.5DR
Description FUSE BRD MNT 1.5A 125VAC/VDC SMD
Copy   FUSE BRD MNT 1.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder

Copy   1.5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 015401.5DR
HTML Datasheet 154(T,L,TL) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2203 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series OMNI-BLOK® 154
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block with Holder
Mounting Type Holder, Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.853
Approvals PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.063 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 154-KIT - Littelfuse Inc. | 154-KIT-ND DigiKey Electronics
  • 154-KIT
  • Littelfuse Inc.
  • FUSE KIT BRD MNT 0.5-5A 90PC
  • Unit Price $222.52000
  • 154-KIT-ND
Associated Product
  • 045101.5MRL - Littelfuse Inc. | F2579CT-ND DigiKey Electronics
  • 045101.5MRL
  • Littelfuse Inc.
  • FUSE BRD MNT 1.5A 125VAC/VDC SMD
  • Unit Price $1.89000
  • F2579CT-ND
  • 045101.5MRL - Littelfuse Inc. | F2579DKR-ND DigiKey Electronics
  • 045101.5MRL
  • Littelfuse Inc.
  • FUSE BRD MNT 1.5A 125VAC/VDC SMD
  • Unit Price Digi-Reel®
  • F2579DKR-ND
  • 045101.5MRL - Littelfuse Inc. | F2579TR-ND DigiKey Electronics
  • 045101.5MRL
  • Littelfuse Inc.
  • FUSE BRD MNT 1.5A 125VAC/VDC SMD
  • Unit Price $0.77939
  • F2579TR-ND
  • 045101.5NRL - Littelfuse Inc. | 045101.5NRL-ND DigiKey Electronics
  • 045101.5NRL
  • Littelfuse Inc.
  • FUSE BRD MNT 1.5A 125VAC/VDC SMD
  • Unit Price $0.69876
  • 045101.5NRL-ND
You May Also Be Interested In
  • 0154002.DR - Littelfuse Inc. | F1224CT-ND DigiKey Electronics
  • 0154002.DR
  • Littelfuse Inc.
  • FUSE BOARD MNT 2A 125VAC/VDC SMD
  • Unit Price $3.89000
  • F1224CT-ND
  • 0154001.DR - Littelfuse Inc. | F1222CT-ND DigiKey Electronics
  • 0154001.DR
  • Littelfuse Inc.
  • FUSE BRD MNT 1A 125VAC/VDC 2SMD
  • Unit Price $3.89000
  • F1222CT-ND
  • 0154.500DR - Littelfuse Inc. | F1220CT-ND DigiKey Electronics
  • 0154.500DR
  • Littelfuse Inc.
  • FUSE BOARD MNT 500MA 125VAC/VDC
  • Unit Price $4.60000
  • F1220CT-ND
  • TCMT1100 - Vishay Semiconductor Opto Division | TCMT1100CT-ND DigiKey Electronics
  • TCMT1100
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 3.75KV TRANS 4-SOP
  • Unit Price $1.03000
  • TCMT1100CT-ND
Additional Resources
Standard Package ? 1
Other Names F1223DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1223TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.54744
  • Cut Tape (CT) ? : F1223CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,401 - Immediate
  • Unit Price: $3.89000

17:52:22 9/16/2019