Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.25000 $5.25
5 5.08000 $25.40
10 4.90600 $49.06
50 3.85440 $192.72
100 3.15360 $315.36
250 3.06600 $766.50
500 2.62804 $1,314.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F1301CT-ND
Copy   F1301CT-ND
Quantity Available 1,216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0154.500DRT

Copy   0154.500DRT
Description FUSE BOARD MNT 500MA 125VAC/VDC
Copy   FUSE BOARD MNT 500MA 125VAC/VDC
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
HTML Datasheet 154(T,L,TL) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2203 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series OMNI-BLOK® 154T
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, Square End Block with Holder
Mounting Type Holder, Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.24
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.7 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 154-KIT - Littelfuse Inc. | 154-KIT-ND DigiKey Electronics
  • 154-KIT
  • Littelfuse Inc.
  • FUSE KIT BRD MNT 0.5-5A 90PC
  • Unit Price $260.50000
  • 154-KIT-ND
Associated Product
  • 0454.500MR - Littelfuse Inc. | F3143CT-ND DigiKey Electronics
  • 0454.500MR
  • Littelfuse Inc.
  • FUSE BOARD MNT 500MA 125VAC/VDC
  • Unit Price $2.44000
  • F3143CT-ND
  • 0454.500MR - Littelfuse Inc. | F3143DKR-ND DigiKey Electronics
  • 0454.500MR
  • Littelfuse Inc.
  • FUSE BOARD MNT 500MA 125VAC/VDC
  • Unit Price Digi-Reel®
  • F3143DKR-ND
  • 0454.500MR - Littelfuse Inc. | F3143TR-ND DigiKey Electronics
  • 0454.500MR
  • Littelfuse Inc.
  • FUSE BOARD MNT 500MA 125VAC/VDC
  • Unit Price $1.00598
  • F3143TR-ND
You May Also Be Interested In
  • 0154001.DRT - Littelfuse Inc. | F1303CT-ND DigiKey Electronics
  • 0154001.DRT
  • Littelfuse Inc.
  • FUSE BRD MNT 1A 125VAC/VDC 2SMD
  • Unit Price $4.92000
  • F1303CT-ND
  • 0154002.DRT - Littelfuse Inc. | F1305CT-ND DigiKey Electronics
  • 0154002.DRT
  • Littelfuse Inc.
  • FUSE BOARD MNT 2A 125VAC/VDC SMD
  • Unit Price $4.92000
  • F1305CT-ND
  • 0154005.DRT - Littelfuse Inc. | F1310CT-ND DigiKey Electronics
  • 0154005.DRT
  • Littelfuse Inc.
  • FUSE BRD MNT 5A 125VAC/VDC 2SMD
  • Unit Price $4.92000
  • F1310CT-ND
  • 0878311420 - Molex, LLC | WM17469-ND DigiKey Electronics
  • 0878311420
  • Molex, LLC
  • CONN HEADER VERT 14POS 2MM
  • Unit Price $2.24000
  • WM17469-ND
Additional Resources
Standard Package ? 1
Other Names F1301CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1301TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $2.28970
  • Digi-Reel® ? : F1301DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,216 - Immediate
  • Unit Price: Digi-Reel®

14:18:13 1/18/2019