Add To Favorites
Photo Not Available
00960511XBP Automotive Fuse Kit 10 ~ 30 A Holder Assorted
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 8.39900 $83.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 00960511XBP-ND
Copy   00960511XBP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

00960511XBP

Copy   00960511XBP
Description FUSE KIT AUTO 10-30A ASSORTED
Copy   FUSE KIT AUTO 10-30A ASSORTED
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Automotive Fuse Kit 10 ~ 30 A Holder Assorted

Copy   Automotive Fuse Kit 10 ~ 30 A  Holder Assorted
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series ATO® MINI®
Packaging ? Retail Package
Part Status Active
Kit Type Automotive
Response Time Fast Blow
Voltage Rating -
Current Rating (Amps) 10 ~ 30 A
Quantity Assorted
Includes -
Mounting Type Holder
Packages Included Blade, ATO/ATC, Blade, Miniature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 0960511XBP

14:48:17 7/18/2019