Add To Favorites
Photo Not Available
00960304XBP Automotive Fuse Kit 5 ~ 30 A 58VDC Holder 35 Pieces (7 Values - 5 Each)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 6.30000 $63.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 00960304XBP-ND
Copy   00960304XBP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

00960304XBP

Copy   00960304XBP
Description FUSE KIT AUTO 5-30A 35PC
Copy   FUSE KIT AUTO 5-30A 35PC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Automotive Fuse Kit 5 ~ 30 A 58VDC Holder 35 Pieces (7 Values - 5 Each)

Copy   Automotive Fuse Kit 5 ~ 30 A 58VDC Holder 35 Pieces (7 Values - 5 Each)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LP MINI® 891
Packaging ? Retail Package
Part Status Active
Kit Type Automotive
Response Time Fast Blow
Voltage Rating 58VDC
Current Rating (Amps) 5 ~ 30 A
Quantity 35 Pieces (7 Values - 5 Each)
Includes -
Mounting Type Holder
Packages Included Blade, Miniature (Low Profile)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
F5927-ND FUSE AUTO 5A 58VDC BLADE MINI 5
F4993-ND FUSE AUTO 30A 58VDC BLADE MINI 5
F4990-ND FUSE AUTO 15A 58VDC BLADE MINI 5
F4989-ND FUSE AUTO 10A 58VDC BLADE MINI 5
F4991-ND FUSE AUTO 20A 58VDC BLADE MINI 5
F4994-ND FUSE AUTO 7.5A 58VDC BLADE MINI 5
F4992-ND FUSE AUTO 25A 58VDC BLADE MINI 5
Additional Resources
Standard Package ? 10
Other Names 0960304XBP

21:14:54 7/20/2019