Add To Favorites
Photo Not Available
00960137XBP Cartridge, Glass Fuse Kit 5 ~ 30 A 32VAC, 250VAC Holder 25 Pieces (5 Values - 5 Each)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 5.72700 $57.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 00960137XBP-ND
Copy   00960137XBP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

00960137XBP

Copy   00960137XBP
Description FUSE KIT CARTRDGE 5-30A 25PC
Copy   FUSE KIT CARTRDGE 5-30A 25PC
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Cartridge, Glass Fuse Kit 5 ~ 30 A 32VAC, 250VAC Holder 25 Pieces (5 Values - 5 Each)

Copy   Cartridge, Glass Fuse Kit 5 ~ 30 A 32VAC, 250VAC Holder 25 Pieces (5 Values - 5 Each)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 312
Packaging ? Retail Package
Part Status Active
Kit Type Cartridge, Glass
Response Time Fast Blow
Voltage Rating 32VAC, 250VAC
Current Rating (Amps) 5 ~ 30 A
Quantity 25 Pieces (5 Values - 5 Each)
Includes -
Mounting Type Holder
Packages Included 3AB, 3AG, 1/4" x 1-1/4"
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
F1763-ND FUSE GLASS 10A 250VAC 3AB 3AG 5
F1762-ND FUSE GLASS 5A 250VAC 3AB 3AG 5
F2765-ND FUSE GLASS 20A 32VAC 3AB 3AG 5
F4790-ND FUSE GLASS 15A 32VAC 3AB 3AG 5
F4794-ND FUSE GLASS 30A 32VAC 3AB 3AG 5
Additional Resources
Standard Package ? 10
Other Names 0960137XBP

11:59:39 7/21/2019