Add To Favorites
Photo Not Available
00940362ZXA Automotive Fuse Kit 3 ~ 30 A 32VAC, 32VDC Holder 8 Pieces (8 Values - 1 Each)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5 7.82000 $39.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 00940362ZXA-ND
Copy   00940362ZXA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

00940362ZXA

Copy   00940362ZXA
Description FUSE KIT AUTO 3-30A EMERG 8PC
Copy   FUSE KIT AUTO 3-30A EMERG 8PC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Automotive Fuse Kit 3 ~ 30 A 32VAC, 32VDC Holder 8 Pieces (8 Values - 1 Each)

Copy   Automotive Fuse Kit 3 ~ 30 A 32VAC, 32VDC Holder 8 Pieces (8 Values - 1 Each)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MINI®
Packaging ? Retail Package
Part Status Active
Kit Type Automotive
Response Time Fast Blow
Voltage Rating 32VAC, 32VDC
Current Rating (Amps) 3 ~ 30 A
Quantity 8 Pieces (8 Values - 1 Each)
Includes -
Mounting Type Holder
Packages Included Blade, Miniature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kit Contents
Part Number Description Kit Quantity
F5099-ND FUSE AUTO 10A 32VAC/VDC BLADE 1
F5100-ND FUSE AUTO 15A 32VAC/VDC BLADE 1
F5101-ND FUSE AUTO 20A 32VAC/VDC BLADE 1
0MIN025.V-ND FUSE AUTO 25A 32VAC/VDC BLADE 1
0MIN030.V-ND FUSE AUTO 30A 32VAC/VDC BLADE 1
0MIN003.V-ND FUSE AUTO 3A 32VAC/VDC BLADE 1
0MIN07.5V-ND FUSE AUTO 7.5A 32VAC/VDC BLADE 1
0MIN005.V-ND FUSE AUTO 5A 32VAC/VDC BLADE 1
Additional Resources
Standard Package ? 5
Other Names 0940362ZXA

19:33:34 7/17/2019