CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.55400 $5.54
100 0.36140 $36.14
500 0.25972 $129.86
1,000 0.20327 $203.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 160-1766-6-ND
Copy   160-1766-6-ND
Quantity Available 26,561
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTW-E670DS

Copy   LTW-E670DS
Description LED WHITE 4PLCC SMD
Copy   LED WHITE 4PLCC SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White LED Indication - Discrete 3V 4-PLCC

Copy   White  LED Indication - Discrete 3V 4-PLCC
Documents & Media
Datasheets LTW-E670DS*
PCN Design/Specification IV BIN Update 19/Aug/2015
LTW-E670DS 20/JUN/2019
Catalog Page 2863 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency -
Millicandela Rating 2900mcd
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTW-670DS-EL - Lite-On Inc. | 160-2044-1-ND DigiKey Electronics
  • LTW-670DS-EL
  • Lite-On Inc.
  • LED WHITE 2PLCC SMD
  • Unit Price $0.87000
  • 160-2044-1-ND
  • OVSA1GBC2R8 - TT Electronics/Optek Technology | 365-1556-1-ND DigiKey Electronics
  • OVSA1GBC2R8
  • TT Electronics/Optek Technology
  • LED GREEN CLEAR 4PLCC SMD
  • Unit Price $0.61000
  • 365-1556-1-ND
  • SMTL4-SRGY - Bivar Inc. | 492-2193-1-ND DigiKey Electronics
  • SMTL4-SRGY
  • Bivar Inc.
  • LED GREEN/RED/YLW CLR 4PLCC SMD
  • Unit Price $3.85000
  • 492-2193-1-ND
  • POM-3542P-R - PUI Audio, Inc. | 668-1170-ND DigiKey Electronics
  • POM-3542P-R
  • PUI Audio, Inc.
  • MIC COND ANALOG OMNI -42DB
  • Unit Price $2.82000
  • 668-1170-ND
  • Photo Not Available
  • 95CW06A1JT
  • Grayhill Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.26987
  • 95CW06A1JT-ND
Additional Resources
Standard Package ? 1
Other Names 160-1766-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1766-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: $0.18897
  • Cut Tape (CT) ? : 160-1766-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,561 - Immediate
  • Unit Price: $0.77000

01:12:38 9/16/2019