CAD | USD
Favorite

LTW-670DS-EL White LED Indication - Discrete 3.3V 2-PLCC
Price & Procurement
30,149 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.58600 $5.86
100 0.38230 $38.23
500 0.27480 $137.40
1,000 0.21506 $215.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-2044-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.19993
  • Cut Tape (CT)  : 160-2044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,249 - Immediate
  • Unit Price: $0.86000

LTW-670DS-EL

Datasheet
Digi-Key Part Number 160-2044-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTW-670DS-EL
Copy  
Description LED WHITE 2PLCC SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

White LED Indication - Discrete 3.3V 2-PLCC

Copy  
Documents & Media
Datasheets LTW-670DS-EL
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency -
Millicandela Rating 1400mcd
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.05mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTW-E670DS

LED WHITE 4PLCC SMD

Lite-On Inc.

$0.82000 Details

LTW-670DS

LED WHITE 2PLCC SMD

Lite-On Inc.

$0.76000 Details

AA3528SECKT/J3

LED RED CLEAR SMD

Kingbright

$0.92000 Details

CLA2A-WKW-CYBZ0343

LED COOL WHITE DIFF 4PLCC SMD

Cree Inc.

$0.50000 Details

LW TWTG.BB-BYBZ-2B12C3-Z486-20-R18-Z

TOPLED BLACK SURFACE

OSRAM Opto Semiconductors Inc.

$0.71000 Details
Additional Resources
Standard Package 1
Other Names 160-2044-6