Add To Favorites
Photo Not Available
LTV-M601 Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 5-SOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 1.99100 $19.91
25 1.53120 $38.28
100 1.37800 $137.80
250 1.22496 $306.24
500 1.04118 $520.59
1,000 0.85744 $857.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 160-2219-6-ND
Copy   160-2219-6-ND
Quantity Available 11,832
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTV-M601

Copy   LTV-M601
Description OPTOCOUPLER HS PHOTO TRANS 5SOP
Copy   OPTOCOUPLER HS PHOTO TRANS 5SOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 5-SOP

Copy   Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 5-SOP
Documents & Media
Datasheets LTV-M601 Series
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 15MBd
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 21ns, 7ns
Voltage - Forward (Vf) (Typ) 1.38V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package 5-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLP2362(TPR,E - Toshiba Semiconductor and Storage | TLP2362(TPRECT-ND DigiKey Electronics
  • TLP2362(TPR,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV OPEN COLL SO6-5
  • Unit Price $1.70000
  • TLP2362(TPRECT-ND
  • TLP291-4(GB-TP,E) - Toshiba Semiconductor and Storage | TLP291-4(GB-TPE)CT-ND DigiKey Electronics
  • TLP291-4(GB-TP,E)
  • Toshiba Semiconductor and Storage
  • OPTOISOLTR 2.5KV 4CH TRANS 16-SO
  • Unit Price $1.70000
  • TLP291-4(GB-TPE)CT-ND
  • LTV-247 - Lite-On Inc. | 160-2255-1-ND DigiKey Electronics
  • LTV-247
  • Lite-On Inc.
  • OPTOISO 3.75KV 4CH TRANS 16SO
  • Unit Price $1.94000
  • 160-2255-1-ND
  • MCP111T-315E/LB - Microchip Technology | MCP111T-315E/LBCT-ND DigiKey Electronics
  • MCP111T-315E/LB
  • Microchip Technology
  • IC VOLT DET 3.08V LOW SC70-3
  • Unit Price $0.69000
  • MCP111T-315E/LBCT-ND
  • ACPL-M60L-500E - Broadcom Limited | 516-2220-1-ND DigiKey Electronics
  • ACPL-M60L-500E
  • Broadcom Limited
  • OPTOISO 3.75KV OPN COLLECTOR 5SO
  • Unit Price $4.34000
  • 516-2220-1-ND
Additional Resources
Standard Package ? 1
Other Names 160-2219-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2219-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.77577
  • Cut Tape (CT) ? : 160-2219-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,832 - Immediate
  • Unit Price: $2.45000

01:32:10 7/21/2019