Add To Favorites
LTV-827S-TA1 Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.63100 $6.31
25 0.52600 $13.15
100 0.45320 $45.32
250 0.40460 $101.15
500 0.34794 $173.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 160-2040-6-ND
Copy   160-2040-6-ND
Quantity Available 65,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTV-827S-TA1

Copy   LTV-827S-TA1
Description OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Copy   OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD

Copy   Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Documents & Media
Datasheets LTV-817/827/847 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 2
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 35V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -30°C ~ 110°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S1MTR - SMC Diode Solutions | 1655-1506-1-ND DigiKey Electronics
  • S1MTR
  • SMC Diode Solutions
  • DIODE GEN PURP 1KV 1A SMA
  • Unit Price $0.21000
  • 1655-1506-1-ND
  • MDB6S - ON Semiconductor | MDB6SFSCT-ND DigiKey Electronics
  • MDB6S
  • ON Semiconductor
  • BRIDGE RECT 1P 600V 1A MICRODIP
  • Unit Price $0.54000
  • MDB6SFSCT-ND
  • LTV-847S - Lite-On Inc. | 160-1371-5-ND DigiKey Electronics
  • LTV-847S
  • Lite-On Inc.
  • OPTOISOLTR 5KV 4CH TRANS 16-SMD
  • Unit Price $1.44000
  • 160-1371-5-ND
  • 0ZCJ0050AF2E - Bel Fuse Inc. | 507-1803-1-ND DigiKey Electronics
  • 0ZCJ0050AF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 24V 500MA 1206
  • Unit Price $0.32000
  • 507-1803-1-ND
  • ST1480ABDR - STMicroelectronics | 497-2046-1-ND DigiKey Electronics
  • ST1480ABDR
  • STMicroelectronics
  • IC TXRX 3.3V RS485/422 8 SOIC
  • Unit Price $2.26000
  • 497-2046-1-ND
Additional Resources
Standard Package ? 1
Other Names 160-2040-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2040-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 65,000 - Immediate
  • Unit Price: $0.25585
  • Cut Tape (CT) ? : 160-2040-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,395 - Immediate
  • Unit Price: $0.81000
  • Tube ? : 160-1369-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,751 - Immediate
  • Unit Price: $0.74000
  • Tape & Reel (TR) ? : LTV-827S-TA-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22888

23:37:22 7/17/2019