Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.54600 $5.46
25 0.44560 $11.14
100 0.35630 $35.63
250 0.30068 $75.17
500 0.25610 $128.05
1,000 0.20044 $200.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 160-1339-6-ND
Copy   160-1339-6-ND
Quantity Available 47,306
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTV-357T

Copy   LTV-357T
Description OPTOISOLATOR 3.75KV TRANS 4-SOP
Copy   OPTOISOLATOR 3.75KV TRANS 4-SOP
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Documents & Media
Datasheets LTV-357T
Catalog Page 2699 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 35V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTV-847S - Lite-On Inc. | 160-1371-5-ND DigiKey Electronics
  • LTV-847S
  • Lite-On Inc.
  • OPTOISOLTR 5KV 4CH TRANS 16-SMD
  • Unit Price $1.44000
  • 160-1371-5-ND
  • FDV304P - ON Semiconductor | FDV304PCT-ND DigiKey Electronics
  • FDV304P
  • ON Semiconductor
  • MOSFET P-CH 25V 460MA SOT-23
  • Unit Price $0.48000
  • FDV304PCT-ND
  • MMBZ5234B-7-F - Diodes Incorporated | MMBZ5234B-FDICT-ND DigiKey Electronics
  • MMBZ5234B-7-F
  • Diodes Incorporated
  • DIODE ZENER 6.2V 350MW SOT23-3
  • Unit Price $0.24000
  • MMBZ5234B-FDICT-ND
  • NC7WZ04L6X - ON Semiconductor | NC7WZ04L6XCT-ND DigiKey Electronics
  • NC7WZ04L6X
  • ON Semiconductor
  • IC INVERTER 2CH 2-INP 6MICROPAK
  • Unit Price $0.74000
  • NC7WZ04L6XCT-ND
Additional Resources
Standard Package ? 1
Other Names 160-1339-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1339-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.17499
  • Cut Tape (CT) ? : 160-1339-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,306 - Immediate
  • Unit Price: $0.76000

00:25:31 7/24/2019