Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.58400 $5.84
25 0.48680 $12.17
100 0.41950 $41.95
250 0.37456 $93.64
500 0.32212 $161.06
1,000 0.24870 $248.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 160-1335-6-ND
Copy   160-1335-6-ND
Quantity Available 28,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTV-355T

Copy   LTV-355T
Description OPTOISO 3.75KV DARLINGTON 4SOP
Copy   OPTOISO 3.75KV DARLINGTON 4SOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP

Copy   Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Documents & Media
Datasheets LTV-355T
Catalog Page 2699 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 600% @ 1mA
Current Transfer Ratio (Max) 7500% @ 1mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 60µs, 53µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 35V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 1V
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTV-352T - Lite-On Inc. | 160-1331-1-ND DigiKey Electronics
  • LTV-352T
  • Lite-On Inc.
  • OPTOISO 3.75KV DARLINGTON 4SOP
  • Unit Price $1.15000
  • 160-1331-1-ND
  • LTV-356T - Lite-On Inc. | 160-1337-1-ND DigiKey Electronics
  • LTV-356T
  • Lite-On Inc.
  • OPTOISOLATOR 3.75KV TRANS 4-SOP
  • Unit Price $0.76000
  • 160-1337-1-ND
  • DM3CS-SF - Hirose Electric Co Ltd | HR1972CT-ND DigiKey Electronics
  • DM3CS-SF
  • Hirose Electric Co Ltd
  • CONN MICRO SD CARD HINGED TYPE
  • Unit Price $2.27000
  • HR1972CT-ND
  • B4B-EH-A(LF)(SN) - JST Sales America Inc. | 455-1613-ND DigiKey Electronics
  • B4B-EH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 4POS 2.5MM
  • Unit Price $0.30000
  • 455-1613-ND
  • B8B-PHDSS(LF)(SN) - JST Sales America Inc. | 455-2230-ND DigiKey Electronics
  • B8B-PHDSS(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 8POS 2MM
  • Unit Price $0.69000
  • 455-2230-ND
Additional Resources
Standard Package ? 1
Other Names 160-1335-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1335-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.21401
  • Cut Tape (CT) ? : 160-1335-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,340 - Immediate
  • Unit Price: $0.75000

19:13:18 7/23/2019