CAD | USD
Favorite

LTV-208 Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP
Price & Procurement
4,336 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.34800 $13.48
100 0.82960 $82.96
500 0.70518 $352.59
1,000 0.58074 $580.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 160-2067-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.52543
  • Digi-Reel®  : 160-2067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,336 - Immediate
  • Unit Price: Digi-Reel®

LTV-208

Datasheet
Digi-Key Part Number 160-2067-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTV-208
Copy  
Description OPTOISO 3.75KV 2CH TRANS 8-SOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP

Copy  
Documents & Media
Datasheets LTV-20x
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 2
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 160% @ 10mA
Current Transfer Ratio (Max) 320% @ 10mA
Turn On / Turn Off Time (Typ) 5µs, 4µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 30mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ILD223T

OPTOISO 4KV 2CH DARLINGTON 8SOIC

Vishay Semiconductor Opto Division

$2.59000 Details

MOCD223M

OPTOISOLTR 2.5KV 2CH DARL 8SOIC

ON Semiconductor

$1.82000 Details

1206SFS500F/32-2

FUSE BOARD MOUNT 5A 32VDC 1206

Littelfuse Inc.

$1.21000 Details

OPA348AIDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$1.04000 Details

IRF9362TRPBF

MOSFET 2P-CH 30V 8A 8SOIC

Infineon Technologies

$1.32000 Details

68XR5KLF

TRIMMER 5K OHM 0.5W PC PIN SIDE

TT Electronics/BI

$2.72000 Details
Additional Resources
Standard Package 1
Other Names 160-2067-1