Add To Favorites
LTV-0601 Logic Output Optoisolator 15MBd Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.41700 $24.17
25 1.79280 $44.82
100 1.55900 $155.90
250 1.40304 $350.76
500 1.24718 $623.59
1,000 1.07179 $1,071.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 160-2055-6-ND
Copy   160-2055-6-ND
Quantity Available 1,651
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTV-0601

Copy   LTV-0601
Description OPTOISO 3.75KV OPN COLLECTOR 8SO
Copy   OPTOISO 3.75KV OPN COLLECTOR 8SO
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Logic Output Optoisolator 15MBd Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 8-SO

Copy   Logic Output Optoisolator 15MBd Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 8-SO
Documents & Media
Datasheets LTV-0601
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 15MBd
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 22ns, 6.9ns
Voltage - Forward (Vf) (Typ) 1.38V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 6N137S-TA1 - Lite-On Inc. | 160-1794-1-ND DigiKey Electronics
  • 6N137S-TA1
  • Lite-On Inc.
  • OPTOISO 5KV 1CH OPEN COLL 8SMD
  • Unit Price $1.26000
  • 160-1794-1-ND
  • HCPL-0600-500E - Broadcom Limited | 516-1485-1-ND DigiKey Electronics
  • HCPL-0600-500E
  • Broadcom Limited
  • OPTOISO 3.75KV OPN COLLECTOR 8SO
  • Unit Price $3.25000
  • 516-1485-1-ND
  • HCPL-060L-500E - Broadcom Limited | 516-1786-1-ND DigiKey Electronics
  • HCPL-060L-500E
  • Broadcom Limited
  • OPTOISO 3.75KV OPN COLLECTOR 8SO
  • Unit Price $4.41000
  • 516-1786-1-ND
  • TLP2662(TP1,F) - Toshiba Semiconductor and Storage | TLP2662(TP1F)CT-ND DigiKey Electronics
  • TLP2662(TP1,F)
  • Toshiba Semiconductor and Storage
  • OPTOISO 5KV 2CH OPN COL 8SMD
  • Unit Price $3.03000
  • TLP2662(TP1F)CT-ND
Additional Resources
Standard Package ? 1
Other Names 160-2055-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2055-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.96508
  • Cut Tape (CT) ? : 160-2055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,651 - Immediate
  • Unit Price: $2.73000

18:12:42 7/16/2019