Add To Favorites
LTST-S326KGJSKT Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.48700 $4.87
25 0.42160 $10.54
100 0.32420 $32.42
250 0.26336 $65.84
500 0.19450 $97.25
1,000 0.16209 $162.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 160-2034-6-ND
Copy   160-2034-6-ND
Quantity Available 55,581
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTST-S326KGJSKT

Copy   LTST-S326KGJSKT
Description LED GREEN/YLW CLEAR CHIP SMD R/A
Copy   LED GREEN/YLW CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead

Copy   Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead
Documents & Media
Datasheets LTST-S326KGJSKT
EDA / CAD Models LTST-S326KGJSKT by SnapEDA
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green, Yellow
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd Green, 75mcd Yellow
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 571nm Green, 589nm Yellow
Wavelength - Peak 574nm Green, 591nm Yellow
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTST-S326KGJRKT - Lite-On Inc. | 160-2033-1-ND DigiKey Electronics
  • LTST-S326KGJRKT
  • Lite-On Inc.
  • LED GREEN/RED CLEAR CHIP SMD R/A
  • Unit Price $0.73000
  • 160-2033-1-ND
  • LTST-S270KFKT - Lite-On Inc. | 160-1477-1-ND DigiKey Electronics
  • LTST-S270KFKT
  • Lite-On Inc.
  • LED ORANGE CLEAR SMD R/A
  • Unit Price $0.40000
  • 160-1477-1-ND
  • APA2106SURCK - Kingbright | 754-1060-1-ND DigiKey Electronics
  • APA2106SURCK
  • Kingbright
  • LED RED CLEAR SMD R/A
  • Unit Price $0.68000
  • 754-1060-1-ND
  • SL05T1G - ON Semiconductor | SL05T1GOSCT-ND DigiKey Electronics
  • SL05T1G
  • ON Semiconductor
  • TVS DIODE 5V 11V SOT23-3
  • Unit Price $0.62000
  • SL05T1GOSCT-ND
  • TLC2252CPWR - Texas Instruments | 296-12745-1-ND DigiKey Electronics
  • TLC2252CPWR
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8TSSOP
  • Unit Price $2.69000
  • 296-12745-1-ND
Additional Resources
Standard Package ? 1
Other Names 160-2034-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2034-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $0.14122
  • Cut Tape (CT) ? : 160-2034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,581 - Immediate
  • Unit Price: $0.73000

06:09:50 6/18/2019