Add To Favorites
LTST-S110KRKT Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.39400 $3.94
25 0.29000 $7.25
100 0.20710 $20.71
250 0.14084 $35.21
500 0.12424 $62.12
1,000 0.09733 $97.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 160-2029-1-ND
Copy   160-2029-1-ND
Quantity Available 29,731
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTST-S110KRKT

Copy   LTST-S110KRKT
Description LED RED CLEAR SMD R/A
Copy   LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad

Copy   Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
Documents & Media
Datasheets LTST-S110KRKT
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 54mcd
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 2-SMD, No Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTST-S110KGKT - Lite-On Inc. | 160-2028-1-ND DigiKey Electronics
  • LTST-S110KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD R/A
  • Unit Price $0.58000
  • 160-2028-1-ND
  • LTST-S110TBKT - Lite-On Inc. | 160-2030-1-ND DigiKey Electronics
  • LTST-S110TBKT
  • Lite-On Inc.
  • LED BLUE CLEAR SMD R/A
  • Unit Price $0.64000
  • 160-2030-1-ND
Additional Resources
Standard Package ? 1
Other Names 160-2029-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2029-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.09221
  • Digi-Reel® ? : 160-2029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,731 - Immediate
  • Unit Price: Digi-Reel®

17:08:41 1/17/2019