CAD | USD
Photo Not Available
LTR-5986H Phototransistor Side View Radial, 3 Lead, Side View
Product Overview
Digi-Key Part Number LTR-5986H-ND
Copy   LTR-5986H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTR-5986H

Copy   LTR-5986H
Description SENSOR PHOTO SIDE VIEW RADIAL
Copy   SENSOR PHOTO SIDE VIEW RADIAL
Detailed Description

Phototransistor Side View Radial, 3 Lead, Side View

Copy   Phototransistor  Side View Radial, 3 Lead, Side View
Documents & Media
Design Resources Development Tool Selector
PCN Design/Specification LTE/LTR Lead Frame Chg 11/Apr/2018
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 1mA
Current - Dark (Id) (Max) 100nA
Wavelength -
Viewing Angle -
Power - Max 100mW
Mounting Type Through Hole
Orientation Side View
Operating Temperature -
Package / Case Radial, 3 Lead, Side View
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

02:38:16 9/15/2019