Photo Not Available
LTR-5579DP1 Phototransistor 900nm Side View Radial, 3 Lead, Side View
Product Overview
Digi-Key Part Number LTR-5579DP1-ND
Copy   LTR-5579DP1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTR-5579DP1

Copy   LTR-5579DP1
Description SENSOR PHOTO 900NM SIDE VIEW RAD
Copy   SENSOR PHOTO 900NM SIDE VIEW RAD
Detailed Description

Phototransistor 900nm Side View Radial, 3 Lead, Side View

Copy   Phototransistor 900nm Side View Radial, 3 Lead, Side View
Documents & Media
Design Resources Development Tool Selector
PCN Design/Specification LTE/LTR Lead Frame Chg 11/Apr/2018
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 1mA
Current - Dark (Id) (Max) 100nA
Wavelength 900nm
Viewing Angle -
Power - Max 100mW
Mounting Type Through Hole
Orientation Side View
Operating Temperature -
Package / Case Radial, 3 Lead, Side View
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

03:53:10 7/19/2019