CAD | USD
Favorite

LTPL-C034UVH405 Ultraviolet (UV) Emitter 405nm 3.7V 700mA 130° 2-SMD, No Lead Exposed Pad
Price & Procurement
6,419 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.91000 $7.91
10 6.59700 $65.97
100 4.61750 $461.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-2186TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $3.88012
  • Cut Tape (CT)  : 160-2186CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,419 - Immediate
  • Unit Price: $8.43000

LTPL-C034UVH405

Datasheet
Digi-Key Part Number 160-2186DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTPL-C034UVH405
Copy  
Description LED 500MA 100MW 405NM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Ultraviolet (UV) Emitter 405nm 3.7V 700mA 130° 2-SMD, No Lead Exposed Pad

Copy  
Documents & Media
Datasheets LTPL-C034UVHxx5
Featured Product LTPL-C034UV Series LED Light Source
HTML Datasheet LTPL-C034UVHxx5
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series C03
Packaging Digi-Reel® 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 700mA
Radiant Intensity (Ie) Min @ If -
Wavelength 405nm
Voltage - Forward (Vf) (Typ) 3.7V
Viewing Angle 130°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTPL-C034UVH365

LED 500MA 665MW 365NM

Lite-On Inc.

$9.77000 Details

ELUA3535OGB-P9000U23240500-VD1M

EMITTER UV 395NM 1000MA SMD

Everlight Electronics Co Ltd

$5.91000 Details

LTPL-C034UVH385

LED 500MA 970MW 385NM

Lite-On Inc.

$10.65000 Details

XPEBAM-L1-0000-00903

LED XLAMP XPE2 AMBER 593NM 2SMD

Cree Inc.

$3.02000 Details

L1C1-BLU1000000000

LED LUXEON BLUE 470NM L1

Lumileds

$3.73000 Details

SST-10-UV-A130-F405-00

UV MOD SST10 405NM TOP VIEW

Luminus Devices Inc.

$7.62000 Details
Additional Resources
Standard Package 1
Other Names 160-2186DKR