CAD | USD
Favorite

LTPL-C034UVH385 Ultraviolet (UV) Emitter 385nm 3.7V 700mA 130° 2-SMD, No Lead Exposed Pad
Price & Procurement
2,328 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.00000 $10.00
10 8.33700 $83.37
100 5.83590 $583.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-2185TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.90402
  • Cut Tape (CT)  : 160-2185CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,328 - Immediate
  • Unit Price: $10.65000

LTPL-C034UVH385

Datasheet
Digi-Key Part Number 160-2185DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTPL-C034UVH385
Copy  
Description LED 500MA 970MW 385NM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Ultraviolet (UV) Emitter 385nm 3.7V 700mA 130° 2-SMD, No Lead Exposed Pad

Copy  
Documents & Media
Datasheets LTPL-C034UVHxx5
Featured Product LTPL-C034UV Series LED Light Source
HTML Datasheet LTPL-C034UVHxx5
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series C03
Packaging Digi-Reel® 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 700mA
Radiant Intensity (Ie) Min @ If -
Wavelength 385nm
Voltage - Forward (Vf) (Typ) 3.7V
Viewing Angle 130°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTPL-C034UVH365

LED 500MA 665MW 365NM

Lite-On Inc.

$10.41000 Details

LTPL-C034UVH405

LED 500MA 100MW 405NM

Lite-On Inc.

$8.43000 Details

VLMU3500-385-120

LED UV 385NM 700MA SMD

Vishay Semiconductor Opto Division

$14.08000 Details

TMP112AIDRLT

SENSOR DIGITAL -40C-125C SOT563

Texas Instruments

$4.45000 Details

AS1109-BQFR

IC LED DRIVER LINEAR 100MA 16QFN

ams

$3.11000 Details

F0603G0R10FNTR

FUSE BOARD MNT 100MA 32VDC 0603

AVX Corporation

$1.28000 Details
Additional Resources
Standard Package 1
Other Names 160-2185DKR