Add To Favorites
LTE-R38381S-S-U Infrared (IR) Emitter 940nm 3V 1A 320mW/sr @ 1A 90° 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.40000 $6.40
10 5.33900 $53.39
100 3.73680 $373.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 160-2202-1-ND
Copy   160-2202-1-ND
Quantity Available 1,320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTE-R38381S-S-U

Copy   LTE-R38381S-S-U
Description EMITTER IR 940NM 1A SMD
Copy   EMITTER IR 940NM 1A SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 3V 1A 320mW/sr @ 1A 90° 3-SMD, No Lead

Copy   Infrared (IR) Emitter 940nm 3V 1A 320mW/sr @ 1A 90° 3-SMD, No Lead
Documents & Media
Datasheets LTE-R38381S-S-U
PCN Design/Specification LTE/LTR Lead Frame Chg 11/Apr/2018
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 320mW/sr @ 1A
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 3V
Viewing Angle 90°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ARE1-99D0-00000 - Broadcom Limited | 516-4312-1-ND DigiKey Electronics
  • ARE1-99D0-00000
  • Broadcom Limited
  • HIGH POWER IRLED, 940NM, 90DEG
  • Unit Price $11.92000
  • 516-4312-1-ND
  • SFH 4725S - OSRAM Opto Semiconductors Inc. | 475-3012-1-ND DigiKey Electronics
  • SFH 4725S
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 950NM 1A SMD
  • Unit Price $5.78000
  • 475-3012-1-ND
Additional Resources
Standard Package ? 1
Other Names 160-2202-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2202-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $3.14007
  • Digi-Reel® ? : 160-2202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,320 - Immediate
  • Unit Price: Digi-Reel®

17:03:14 8/23/2019