Add To Favorites
6N137S-TA1 Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 0.98300 $9.83
25 0.81400 $20.35
100 0.70150 $70.15
250 0.61736 $154.34
500 0.53318 $266.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 160-1794-6-ND
Copy   160-1794-6-ND
Quantity Available 79,324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6N137S-TA1

Copy   6N137S-TA1
Description OPTOISO 5KV 1CH OPEN COLL 8SMD
Copy   OPTOISO 5KV 1CH OPEN COLL 8SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD

Copy   Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD
Documents & Media
Datasheets 6N137 Series
Featured Product High Speed Photocouplers
HTML Datasheet 6N137 Series
Catalog Page 2699 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 15MBd
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 22ns, 6.9ns
Voltage - Forward (Vf) (Typ) 1.38V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 7V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 6N137SDM - ON Semiconductor | 6N137SDMCT-ND DigiKey Electronics
  • 6N137SDM
  • ON Semiconductor
  • OPTOISO 5KV 1CH OPEN COLL 8SMD
  • Unit Price $2.16000
  • 6N137SDMCT-ND
  • H11L1S(TA) - Everlight Electronics Co Ltd | 1080-1201-1-ND DigiKey Electronics
  • H11L1S(TA)
  • Everlight Electronics Co Ltd
  • OPTOISO 5KV OPEN COLLECTOR 6SMD
  • Unit Price $0.98000
  • 1080-1201-1-ND
  • RFM-0505S - Recom Power | 945-3159-ND DigiKey Electronics
  • RFM-0505S
  • Recom Power
  • DC DC CONVERTER 5V 1W
  • Unit Price $2.11000
  • 945-3159-ND
  • 74HC595D,118 - Nexperia USA Inc. | 1727-2821-1-ND DigiKey Electronics
  • 74HC595D,118
  • Nexperia USA Inc.
  • IC SHIFT REGISTER 8BIT 16SOIC
  • Unit Price $0.77000
  • 1727-2821-1-ND
Additional Resources
Standard Package ? 1
Other Names 160-1794-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1794-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: $0.40088
  • Cut Tape (CT) ? : 160-1794-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,324 - Immediate
  • Unit Price: $1.26000
  • Tube ? : 160-1793-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,034 - Immediate
  • Unit Price: $1.16000

19:12:13 7/23/2019