Add To Favorites
4N35S-TA1 Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.57400 $5.74
25 0.46960 $11.74
100 0.37530 $37.53
250 0.31668 $79.17
500 0.26976 $134.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 160-1911-6-ND
Copy   160-1911-6-ND
Quantity Available 30,668
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4N35S-TA1

Copy   4N35S-TA1
Description OPTOISO 3.55KV TRANS W/BASE 6SMD
Copy   OPTOISO 3.55KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD

Copy   Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD
Documents & Media
Datasheets 4N35/4N37 (M, S, S-TA1)
HTML Datasheet 4N35/4N37 (M, S, S-TA1)
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3550Vrms
Current Transfer Ratio (Min) 100% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 3µs
Input Type DC
Output Type Transistor with Base
Voltage - Output (Max) 30V
Current - Output / Channel 100mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRS27952STRPBF - Infineon Technologies | IRS27952STRPBFCT-ND DigiKey Electronics
  • IRS27952STRPBF
  • Infineon Technologies
  • IC REG CTRLR BUCK/HALF-BRG 8SOIC
  • Unit Price $3.93000
  • IRS27952STRPBFCT-ND
  • 1051620101 - Molex | WM12823CT-ND DigiKey Electronics
  • 1051620101
  • Molex
  • 1.45H MICRO SD HEADER WITH D/C P
  • Unit Price $1.84000
  • WM12823CT-ND
  • PIC18F97J94T-I/PT - Microchip Technology | PIC18F97J94T-I/PTCT-ND DigiKey Electronics
  • PIC18F97J94T-I/PT
  • Microchip Technology
  • IC MCU 8BIT 128KB FLASH 100TQFP
  • Unit Price $7.23000
  • PIC18F97J94T-I/PTCT-ND
  • CMHZ5247B TR - Central Semiconductor Corp | CMHZ5247BCT-ND DigiKey Electronics
  • CMHZ5247B TR
  • Central Semiconductor Corp
  • DIODE ZENER 17V 500MW SOD123
  • Unit Price $0.71000
  • CMHZ5247BCT-ND
  • MRA4003T3G - ON Semiconductor | MRA4003T3GOSCT-ND DigiKey Electronics
  • MRA4003T3G
  • ON Semiconductor
  • DIODE GEN PURP 300V 1A SMA
  • Unit Price $0.44000
  • MRA4003T3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 160-1911-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1911-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.20107
  • Cut Tape (CT) ? : 160-1911-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,668 - Immediate
  • Unit Price: $0.79000

08:33:52 7/20/2019