CAD | USD
Add To Favorites
Photo Not Available
TRM-915-DP1203 General ISM < 1GHz Transceiver Module 915MHz Castellation Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 45.93000 $45.93
25 41.94720 $1,048.68
100 36.23650 $3,623.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TRM-915-DP1203-ND
Copy   TRM-915-DP1203-ND
Quantity Available 31
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRM-915-DP1203

Copy   TRM-915-DP1203
Description RF TXRX MODULE ISM<1GHZ
Copy   RF TXRX MODULE ISM<1GHZ
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General ISM < 1GHz Transceiver Module 915MHz Castellation Surface Mount

Copy   General ISM < 1GHz  Transceiver Module 915MHz Castellation Surface Mount
Documents & Media
Datasheets TRM-yyy-DP1203 Data Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK
Frequency 915MHz
Data Rate 153.2kbps
Power - Output 11dBm
Sensitivity -111dBm
Serial Interfaces SPI
Antenna Type Castellation
Utilized IC / Part XE1203F
Memory Size -
Voltage - Supply 2.4V ~ 3.6V
Current - Receiving 14mA
Current - Transmitting 33mA ~ 62mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 21-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 44

12:19:46 9/17/2019