CAD | USD
Add To Favorites
RXM-GNSS-TM-T TM RF Receiver GNSS, GPS 1.575GHz, 1.602GHz -164dBm PCB, Surface Mount Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 52.33000 $52.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number RXM-GNSS-TM-TDKR-ND
Copy   RXM-GNSS-TM-TDKR-ND
Quantity Available 780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RXM-GNSS-TM-T

Copy   RXM-GNSS-TM-T
Description RF RX GNSS 1.575/1.602GHZ MODULE
Copy   RF RX GNSS 1.575/1.602GHZ MODULE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

TM RF Receiver GNSS, GPS 1.575GHz, 1.602GHz -164dBm PCB, Surface Mount Module

Copy   TM RF Receiver GNSS, GPS 1.575GHz, 1.602GHz -164dBm  PCB, Surface Mount Module
Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series TM
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 1.575GHz, 1.602GHz
Sensitivity -164dBm
Data Rate (Max) -
Modulation or Protocol GNSS, GPS
Applications Fleet Management, Location, Navigation, Tracking
Current - Receiving 20mA
Data Interface UART
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 3V ~ 4.3V
Operating Temperature -40°C ~ 85°C
Package / Case 18-SMD Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • XM1110_1103886
  • Sierra Wireless
  • RF RX GLONASS 1.575GHZ MODULE
  • Unit Price $26.05000
  • 1645-1092-1-ND
Additional Resources
Standard Package ? 1
Other Names RXM-GNSS-TM-TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RXM-GNSS-TM-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $49.84197
  • Cut Tape (CT) ? : RXM-GNSS-TM-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 780 - Immediate
  • Unit Price: $52.33000
  • * : RXM-GNSS-TM-B-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $64.29980

17:55:17 9/15/2019