Add To Favorites
RXM-GNSS-GM-T GM RF Receiver GNSS, GPS 1.575GHz, 1.602GHz -161dB PCB, Surface Mount Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 51.58000 $51.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number RXM-GNSS-GM-TDKR-ND
Copy   RXM-GNSS-GM-TDKR-ND
Quantity Available 1,093
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RXM-GNSS-GM-T

Copy   RXM-GNSS-GM-T
Description RF RX GNSS 1.575/1.602GHZ MODULE
Copy   RF RX GNSS 1.575/1.602GHZ MODULE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

GM RF Receiver GNSS, GPS 1.575GHz, 1.602GHz -161dB PCB, Surface Mount Module

Copy   GM RF Receiver GNSS, GPS 1.575GHz, 1.602GHz -161dB  PCB, Surface Mount Module
Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series GM
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 1.575GHz, 1.602GHz
Sensitivity -161dB
Data Rate (Max) -
Modulation or Protocol GNSS, GPS
Applications Fleet Management, Location, Navigation, Tracking
Current - Receiving 16mA
Data Interface UART
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 3V ~ 4.3V
Operating Temperature -40°C ~ 85°C
Package / Case 20-SMD Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RXM-GNSS-TM-T - Linx Technologies Inc. | RXM-GNSS-TM-TCT-ND DigiKey Electronics
  • RXM-GNSS-TM-T
  • Linx Technologies Inc.
  • RF RX GNSS 1.575/1.602GHZ MODULE
  • Unit Price $53.03000
  • RXM-GNSS-TM-TCT-ND
  • M20050-1 - Antenova | 627-1100-1-ND DigiKey Electronics
  • M20050-1
  • Antenova
  • RF RCVR GPS 1.575GHZ MODULE
  • Unit Price $30.49000
  • 627-1100-1-ND
  • M20047-1 - Antenova | 627-1111-1-ND DigiKey Electronics
  • M20047-1
  • Antenova
  • RF RX GNSS 1.559GHZ-1.606GHZ MOD
  • Unit Price $9.46000
  • 627-1111-1-ND
  • RXM-GPS-R4-T - Linx Technologies Inc. | RXM-GPS-R4-TCT-ND DigiKey Electronics
  • RXM-GPS-R4-T
  • Linx Technologies Inc.
  • RF RCVR GPS 1575.42MHZ MODULE
  • Unit Price $40.90000
  • RXM-GPS-R4-TCT-ND
Additional Resources
Standard Package ? 1
Other Names RXM-GNSS-GM-TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RXM-GNSS-GM-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $49.72053
  • Cut Tape (CT) ? : RXM-GNSS-GM-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,093 - Immediate
  • Unit Price: $51.58000
  • * : RXM-GNSS-GM-B-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $58.52570

02:36:25 6/25/2019