CAD | USD
Favorite

Price & Procurement
3,399 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.04000 $6.04
25 4.01480 $100.37
100 3.31970 $331.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6994IDCB-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.89442

LTC6994IDCB-1#TRMPBF

Datasheet
Digi-Key Part Number LTC6994IDCB-1#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6994IDCB-1#TRMPBF
Copy  
Description IC DELAY BLOCK 8TAP PROG 6DFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series TimerBlox®
Packaging Cut Tape (CT) 
Part Status Active
Number of Taps/Steps 8
Function Programmable
Delay to 1st Tap -
Available Total Delays 1µs ~ 33.6s
Number of Independent Delays 1
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Base Part Number LTC6994
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1562B-L

EVAL BAORD LTC6994-2

Linear Technology/Analog Devices

$37.87000 Details

DC1562B-K

BOARD EVAL LTC6994-1

Linear Technology/Analog Devices

$37.87000 Details
Additional Resources
Standard Package 1
Other Names LTC6994IDCB-1#TRMPBFCT