CAD | USD
Favorite

Price & Procurement
2,862 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.29000 $5.29
25 3.51320 $87.83
100 2.90490 $290.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC6994CS6-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.52032

LTC6994CS6-1#TRMPBF

Datasheet
Digi-Key Part Number LTC6994CS6-1#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6994CS6-1#TRMPBF
Copy  
Description IC DELAY BLOCK 8TAP PROG TSOT23
Copy  
Detailed Description

Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series TimerBlox®
Packaging Digi-Reel® 
Part Status Active
Number of Taps/Steps 8
Function Programmable
Delay to 1st Tap -
Available Total Delays 1µs ~ 33.6s
Number of Independent Delays 1
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC6994
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1562B-K

BOARD EVAL LTC6994-1

Linear Technology/Analog Devices

$37.87000 Details

DC1562B-L

EVAL BAORD LTC6994-2

Linear Technology/Analog Devices

$37.87000 Details
You May Also Be Interested In

DS1100LZ-20+

IC DELAY LINE 5TAP 20NS 8SOIC

Maxim Integrated

$9.83000 Details

LTC6994CS6-2#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Linear Technology/Analog Devices

$5.29000 Details

LTC6993CS6-1#TRMPBF

IC MONO MULTIVIBRATOR TSOT23-6

Linear Technology/Analog Devices

$5.29000 Details

SN74LVC1G11DCKR

IC GATE AND 1CH 3-INP SC70-6

Texas Instruments

$0.67000 Details

SN74LVC2G74DCUR

IC FF D-TYPE SNGL 1BIT US8

Texas Instruments

$0.83000 Details

ERJ-3EKF5102V

RES SMD 51K OHM 1% 1/10W 0603

Panasonic Electronic Components

$0.15000 Details
Additional Resources
Standard Package 1
Other Names LTC6994CS6-1#TRMPBFDKR