CAD | USD
Favorite

Price & Procurement
51 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.34000 $5.34
25 3.54840 $88.71
100 2.93400 $293.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC6994CDCB-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.54555

LTC6994CDCB-2#TRMPBF

Datasheet
Digi-Key Part Number LTC6994CDCB-2#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6994CDCB-2#TRMPBF
Copy  
Description IC DELAY BLOCK 8TAP PROG 6DFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad

Copy  
Documents & Media
Datasheets LTC6994-1,-2
LTspice Flyer
LTspice IV Getting Started Guide
Mac OS X Shortcuts
Product Training Modules TimerBlox
Software Download LTspice XVII for Windows
LTspice Mac OS X 10.7+
Featured Product LTC®6990 TimerBlox™
HTML Datasheet LTC6994-1,-2
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series TimerBlox®
Packaging Digi-Reel® 
Part Status Active
Number of Taps/Steps 8
Function Programmable
Delay to 1st Tap -
Available Total Delays 1µs ~ 33.6s
Number of Independent Delays 1
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Base Part Number LTC6994
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1562B-K

BOARD EVAL LTC6994-1

Linear Technology/Analog Devices

$38.24000 Details

DC1562B-L

EVAL BAORD LTC6994-2

Linear Technology/Analog Devices

$38.24000 Details
You May Also Be Interested In

TMP464AIRGTR

SENSOR DIGITAL -40C-125C 16QFN

Texas Instruments

$3.27000 Details

DP83867ISRGZR

IC CONTROLLER ETHERNET 48VQFN

Texas Instruments

$12.24000 Details

ST1480ABDR

IC TRANSCEIVER HALF 1/1 8SO

STMicroelectronics

$2.29000 Details

TPS40170QRGYRQ1

IC REG CTRLR BUCK 20VQFN

Texas Instruments

$9.35000 Details

DP83630SQ/NOPB

IC TRANSCEIVER 1/1 48FN

Texas Instruments

$15.77000 Details

S25FL256SAGBHIA10

IC FLASH 256M SPI 133MHZ 24BGA

Cypress Semiconductor Corp

$6.47000 Details
Additional Resources
Standard Package 1
Other Names LTC6994CDCB-2#TRMPBFDKR