CAD | USD
Add To Favorites
LTC6908IS6-1#TRMPBF Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.86000 $7.86
25 5.22000 $130.50
100 4.31580 $431.58
250 4.10004 $1,025.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LTC6908IS6-1#TRMPBFDKR-ND
Copy   LTC6908IS6-1#TRMPBFDKR-ND
Quantity Available 3,357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC6908IS6-1#TRMPBF

Copy   LTC6908IS6-1#TRMPBF
Description IC OSC SILICON PROG TSOT23-6
Copy   IC OSC SILICON PROG TSOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6

Copy   Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 50kHz ~ 10MHz
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 1.25mA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number LTC6908
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC6908IS6-1#TRPBF - Linear Technology/Analog Devices | LTC6908IS6-1#TRPBFCT-ND DigiKey Electronics
  • LTC6908IS6-1#TRPBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG TSOT23-6
  • Unit Price $7.79000
  • LTC6908IS6-1#TRPBFCT-ND
  • LTC6103HMS8#PBF - Linear Technology/Analog Devices | LTC6103HMS8#PBF-ND DigiKey Electronics
  • LTC6103HMS8#PBF
  • Linear Technology/Analog Devices
  • IC CURR SENSE 2 CIRCUIT 8MSOP
  • Unit Price $7.99000
  • LTC6103HMS8#PBF-ND
  • 0430452009 - Molex | WM7075CT-ND DigiKey Electronics
  • 0430452009
  • Molex
  • CONN HEADER SMD R/A 20POS 3MM
  • Unit Price $10.48000
  • WM7075CT-ND
  • LTC4364HMS-2#PBF - Linear Technology/Analog Devices | LTC4364HMS-2#PBF-ND DigiKey Electronics
  • LTC4364HMS-2#PBF
  • Linear Technology/Analog Devices
  • IC SURGE STOPPER W/DIODE 16MSOP
  • Unit Price $16.90000
  • LTC4364HMS-2#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LTC6908IS6-1#TRMPBFDKR
Alternate Package | This part is also available in the following packaging:

11:13:08 9/15/2019