CAD | USD
Favorite

LTC6090HS8E#TRPBF General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP
Price & Procurement
1,345 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.60000 $16.60
25 11.01880 $275.47
100 9.11060 $911.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LTC6090HS8E#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,895 - Immediate
  • Unit Price: $15.91000

LTC6090HS8E#TRPBF

Datasheet
Digi-Key Part Number LTC6090HS8E#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6090HS8E#TRPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 21V/µs
Gain Bandwidth Product 12MHz
Current - Input Bias 3pA
Voltage - Input Offset 330µV
Current - Supply 2.8mA
Voltage - Supply, Single/Dual (±) 9.5V ~ 140V, ±4.75V ~ 70V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number LTC6090
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTC6090HS8E#PBF

IC OPAMP GP 1 CIRCUIT 8SOIC

Linear Technology/Analog Devices

$15.91000 Details

MADP-011029-14150T

RF DIODE PIN 400V 7.5W 6TDFN

M/A-Com Technology Solutions

$4.47000 Details
Additional Resources
Standard Package 1
Other Names LTC6090HS8E#TRPBFCT