CAD | USD
Favorite

LTC6090CS8E#TRPBF General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP
Price & Procurement
3,624 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.39000 $13.39
25 8.88440 $222.11
100 7.34580 $734.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6090CS8E#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $7.13183
  • Tube  : LTC6090CS8E#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,075 - Immediate
  • Unit Price: $12.76000

LTC6090CS8E#TRPBF

Datasheet
Digi-Key Part Number LTC6090CS8E#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6090CS8E#TRPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 21V/µs
Gain Bandwidth Product 12MHz
Current - Input Bias 3pA
Voltage - Input Offset 330µV
Current - Supply 2.8mA
Voltage - Supply, Single/Dual (±) 9.5V ~ 140V, ±4.75V ~ 70V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number LTC6090
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DC1979A

LTC6090 140V RROUT OP AMP DEMO B

Linear Technology/Analog Devices

$114.73000 Details

LTC6090CS8E#PBF

IC OPAMP GP 1 CIRCUIT 8SOIC

Linear Technology/Analog Devices

$12.76000 Details

LT6654AHS6-5#TRMPBF

IC VREF SERIES 0.05% TSOT-23-6

Linear Technology/Analog Devices

$10.37000 Details

09185106324

CONN HEADER VERT 10POS 2.54MM

HARTING

$2.31000 Details

LTC6090CS8E-5#PBF

IC OPAMP GP 1 CIRCUIT 8SOIC

Linear Technology/Analog Devices

$12.76000 Details

ADP7182ACPZ-5.0-R7

IC REG LINEAR -5V 200MA 8LFCSP

Analog Devices Inc.

$6.06000 Details
Additional Resources
Standard Package 1
Other Names LTC6090CS8E#TRPBFCT