CAD | USD
Favorite

LTC5553IUDB#TRMPBF RF Mixer IC 3GHz ~ 20GHz 12-QFN (3x2)
Price & Procurement
972 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 66.67000 $66.67
25 53.33840 $1,333.46
100 44.12220 $4,412.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC5553IUDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 476 - Immediate
  • Unit Price: $42.83700
  • Tape & Reel (TR)  : LTC5553IUDB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $41.15200

LTC5553IUDB#TRMPBF

Datasheet
Digi-Key Part Number LTC5553IUDB#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC5553IUDB#TRMPBF
Copy  
Description IC MIXR 3GHZ TO 20GHZ 12-QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Mixer IC 3GHz ~ 20GHz 12-QFN (3x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type -
Frequency 3GHz ~ 20GHz
Number of Mixers 2
Gain -
Noise Figure 12.8dB
Secondary Attributes -
Current - Supply 132mA
Voltage - Supply 3.3V
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-QFN (3x2)
Base Part Number LTC5553
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DC2566A

DEMO BOARD FOR LTC5553

Linear Technology/Analog Devices

$530.11000 Details

LTC5552IUDB#TRMPBF

3GHZ TO 20GHZ MICROWAVE MIXER WI

Linear Technology/Analog Devices

$66.67000 Details

MAX14854GWE+

IC TRANSCEIVER FULL 1/1 16SOIC

Maxim Integrated

$15.36000 Details

LT1764AEQ#PBF

IC REG LINEAR POS ADJ 3A 5DDPAK

Linear Technology/Analog Devices

$12.13000 Details

TPS7A3301RGWT

IC REG LINEAR NEG ADJ 1A 20VQFN

Texas Instruments

$9.84000 Details

TPS7A4700RGWT

IC REG LINEAR POS ADJ 1A 20VQFN

Texas Instruments

$8.53000 Details
Additional Resources
Standard Package 1
Other Names LTC5553IUDB#TRMPBFDKR