CAD | USD
Favorite

LTC5510IUF#TRPBF RF Mixer IC General Purpose Up/Down Converter 1MHz ~ 6GHz 16-QFN (5x5)
Price & Procurement
2,969 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.92000 $18.92
25 12.56640 $314.16
100 10.39000 $1,039.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC5510IUF#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $10.08736
  • Digi-Reel®  : LTC5510IUF#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,969 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC5510IUF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,578 - Immediate
  • Unit Price: $18.17000

LTC5510IUF#TRPBF

Datasheet
Digi-Key Part Number LTC5510IUF#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC5510IUF#TRPBF
Copy  
Description IC MIXER DOWN CONVERTER 16QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Mixer IC General Purpose Up/Down Converter 1MHz ~ 6GHz 16-QFN (5x5)

Copy  
Documents & Media
Datasheets LTC5510 Datasheet
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
HTML Datasheet LTC5510 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type General Purpose
Frequency 1MHz ~ 6GHz
Number of Mixers 1
Gain 1.5dB
Noise Figure 11.6dB
Secondary Attributes Up/Down Converter
Current - Supply 105mA
Voltage - Supply 3.1V ~ 5.3V
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (5x5)
Base Part Number LTC5510
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1984A

EVAL BOARD MIXER LTC5510

Linear Technology/Analog Devices

$191.22000 Details

DC1983A

EVAL BOARD MIXER LTC5510

Linear Technology/Analog Devices

$191.22000 Details
Additional Resources
Standard Package 1
Other Names LTC5510IUF#TRPBFCT