Add To Favorites
LTC4449IDCB#TRMPBF Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.22000 $5.22
25 4.65560 $116.39
100 3.31710 $331.71
250 3.04064 $760.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC4449IDCB#TRMPBFCT-ND
Copy   LTC4449IDCB#TRMPBFCT-ND
Quantity Available 26
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC4449IDCB#TRMPBF

Copy   LTC4449IDCB#TRMPBF
Description IC SYNC MOSFET DRIVER N-CH 8DFN
Copy   IC SYNC MOSFET DRIVER N-CH 8DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x3)

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x3)
Documents & Media
Datasheets LTC4449
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 6.5 V
Logic Voltage - VIL, VIH 3V, 6.5V
Current - Peak Output (Source, Sink) 3.2A, 4.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 42V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number LTC4449
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC4449IDCB#TRMPBFCT

14:02:43 1/21/2019