CAD | USD
Favorite

LTC4401-1ES6#TRMPBF RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 300MHz ~ 2.7GHz TSOT-23-6
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
500 2.38248 $1,191.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC4401-1ES6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.34310

LTC4401-1ES6#TRMPBF

Datasheet
Digi-Key Part Number LTC4401-1ES6#TRMPBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC4401-1ES6#TRMPBF
Copy  
Description IC RF PWR CNTRL 2.7GHZ TSOT23-6
Copy  
Detailed Description

RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 300MHz ~ 2.7GHz TSOT-23-6

Copy  
Documents & Media
Datasheets LTC4401-1/2
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 10/Sep/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
RF Type Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA
Frequency 300MHz ~ 2.7GHz
Features Single Output
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC4401
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names LTC4401-1ES6#PBF
LTC4401-1ES6#PBF-ND