CAD | USD
Favorite

LTC4400-2EMS8#TRPBF RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 300MHz ~ 2GHz 8-MSOP
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 3.11101 $7,777.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LTC4400-2EMS8#PBF-ND
  • Minimum Quantity: 350  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.06194

LTC4400-2EMS8#TRPBF

Datasheet
Digi-Key Part Number LTC4400-2EMS8#TRPBF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC4400-2EMS8#TRPBF
Copy  
Description IC RF PWR CNTRL 2GHZ DUAL 8MSOP
Copy  
Detailed Description

RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 300MHz ~ 2GHz 8-MSOP

Copy  
Documents & Media
Datasheets LTC4400-1/2
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 10/Sep/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
RF Type Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA
Frequency 300MHz ~ 2GHz
Features Dual Output
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC4400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500