Add To Favorites
LTC4089EDJC#TRPBF Charger IC Lithium-Ion 22-DFN (6x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.31000 $11.31
25 8.06360 $201.59
100 6.20990 $620.99
250 5.89948 $1,474.87
500 5.76638 $2,883.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC4089EDJC#TRPBFCT-ND
Copy   LTC4089EDJC#TRPBFCT-ND
Quantity Available 1,376
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC4089EDJC#TRPBF

Copy   LTC4089EDJC#TRPBF
Description IC USB POWER MANAGER 22-DFN
Copy   IC USB POWER MANAGER 22-DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Charger IC Lithium-Ion 22-DFN (6x3)

Copy   Charger IC Lithium-Ion 22-DFN (6x3)
Documents & Media
Datasheets LTC4089, LTC4089-5 Datasheet
Design Resources LTC4089 Footprints and Symbols
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection -
Charge Current - Max 1.2A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 36V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 22-WFDFN Exposed Pad
Supplier Device Package 22-DFN (6x3)
Base Part Number LTC4089
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC929A-A - Linear Technology/Analog Devices | DC929A-A-ND DigiKey Electronics
  • DC929A-A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC4089EDJC
  • Unit Price $225.86000
  • DC929A-A-ND
  • DC929A-B - Linear Technology/Analog Devices | DC929A-B-ND DigiKey Electronics
  • DC929A-B
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC4089EDJC
  • Unit Price $225.86000
  • DC929A-B-ND
You May Also Be Interested In
  • SI2333DS-T1-E3 - Vishay Siliconix | SI2333DS-T1-E3CT-ND DigiKey Electronics
  • SI2333DS-T1-E3
  • Vishay Siliconix
  • MOSFET P-CH 12V 4.1A SOT23-3
  • Unit Price $1.05000
  • SI2333DS-T1-E3CT-ND
  • LTC4089EDJC#PBF - Linear Technology/Analog Devices | LTC4089EDJC#PBF-ND DigiKey Electronics
  • LTC4089EDJC#PBF
  • Linear Technology/Analog Devices
  • IC USB POWER MANAGER 22-DFN
  • Unit Price $10.75000
  • LTC4089EDJC#PBF-ND
  • LTC3114EFE-1#TRPBF - Linear Technology/Analog Devices | LTC3114EFE-1#TRPBFCT-ND DigiKey Electronics
  • LTC3114EFE-1#TRPBF
  • Linear Technology/Analog Devices
  • IC REG BCK BST ADJ 1A 16TSSOP
  • Unit Price $15.07000
  • LTC3114EFE-1#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC4089EDJC#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC4089EDJC#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 953 - Immediate
  • Unit Price: $10.75000

05:09:24 7/16/2019