Add To Favorites
LTC3221EDC-3.3#TRMPBF Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 60mA 6-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.72000 $5.72
25 5.10680 $127.67
100 3.76000 $376.00
250 3.44664 $861.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC3221EDC-3.3#TRMPBFCT-ND
Copy   LTC3221EDC-3.3#TRMPBFCT-ND
Quantity Available 1,898
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3221EDC-3.3#TRMPBF

Copy   LTC3221EDC-3.3#TRMPBF
Description IC REG SWTCHD CAP 3.3V 60MA 6DFN
Copy   IC REG SWTCHD CAP 3.3V 60MA 6DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 60mA 6-WFDFN Exposed Pad

Copy   Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 60mA 6-WFDFN Exposed Pad
Documents & Media
Datasheets LTC3221(-3.3, -5)
Video File Introducing Power by Linear
Reference Design Library DC862A-C: 3V @ 60mA, 1.8 ~ 3.8V in, Charge Pump
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 4.4V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 60mA
Frequency - Switching 600kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LTC3221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC862A-A - Linear Technology/Analog Devices | DC862A-A-ND DigiKey Electronics
  • DC862A-A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC3221EDC
  • Unit Price $115.49000
  • DC862A-A-ND
  • DC862A-B - Linear Technology/Analog Devices | DC862A-B-ND DigiKey Electronics
  • DC862A-B
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC3221EDC
  • Unit Price $115.49000
  • DC862A-B-ND
  • DC862A-C - Linear Technology/Analog Devices | DC862A-C-ND DigiKey Electronics
  • DC862A-C
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC3221EDC
  • Unit Price $115.49000
  • DC862A-C-ND
Additional Resources
Standard Package ? 1
Other Names LTC3221EDC-3.3#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3221EDC-3.3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.52631

06:51:44 2/19/2019