Add To Favorites
LTC2903IS6-D1#TRMPBF Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.60000 $7.60
25 5.04480 $126.12
100 4.17090 $417.09
250 3.96240 $990.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2903IS6-D1#TRMPBFCT-ND
Copy   LTC2903IS6-D1#TRMPBFCT-ND
Quantity Available 7,391
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2903IS6-D1#TRMPBF

Copy   LTC2903IS6-D1#TRMPBF
Description IC QUAD SPLY MONITOR ADJ SOT23-6
Copy   IC QUAD SPLY MONITOR ADJ SOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6

Copy   Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 3.086V, Adj, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC2903
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC2903IS6-D1#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2903IS6-D1#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.66178

17:13:01 8/25/2019