CAD | USD
Favorite

LTC2872IUHF#TRPBF 4/4 Transceiver Full Multiprotocol 38-QFN (5x7)
Price & Procurement
3,706 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 26.49000 $26.49
25 17.59240 $439.81
100 14.54590 $1,454.59
250 14.02640 $3,506.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2872IUHF#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $13.61788
  • Tube  : LTC2872IUHF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,805 - Immediate
  • Unit Price: $25.49000

LTC2872IUHF#TRPBF

Datasheet
Digi-Key Part Number LTC2872IUHF#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2872IUHF#TRPBF
Copy  
Description IC TRANSCEIVER FULL 4/4 38QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4/4 Transceiver Full Multiprotocol 38-QFN (5x7)

Copy  
Documents & Media
Datasheets LTC2872 Datasheet
LTC2872 Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol Multiprotocol
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 190mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 38-WFQFN Exposed Pad
Supplier Device Package 38-QFN (5x7)
Base Part Number LTC2872
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1851A

BOARD EVAL FOR LTC2872

Linear Technology/Analog Devices

$37.87000 Details
You May Also Be Interested In

LTC2872IUHF#PBF

IC TRANSCEIVER FULL 4/4 38QFN

Linear Technology/Analog Devices

$25.49000 Details
Additional Resources
Standard Package 1
Other Names LTC2872IUHF#TRPBFCT